NC3FAAV-0 | Neutrik

XLR panel socket, 3 pole, gold-plated, metal, NC3FAAV-0

Order No.: 70F1922
EAN: 4099889857887
MPN:
NC3FAAV-0
Series: AA
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 33 pcs.
Leadtime: 1 Week **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

XLR Connector, NC3FAAV-0, NEUTRIK

3 pole female XLR receptacle, grounding: without ground/shell contact, vertical PCB mount, retention spring instead of latch.

Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compatible to A series. "Tulip" type contact design with high contact pressure for highest durability. Flammability rating UL94HB.

FEATURES

  • Selective gold plated contact and PCB termination area for best conductivity and solderability

Technical Data

  • Version: Panel jack
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 6 A
Technical specifications
Version panel socket
Colour black
Enclosure metal
Contact connection PCB connection
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 7.5 A
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
contact surface
Version
Type of locking
Pin number
Assembly
Colour
Rated voltage
Enclosure
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
contact surface
Version
Type of locking
Pin number
Assembly
Colour
Rated voltage
Enclosure
Contact connection
XLR panel socket, 3 pole, gold-plated, metal, NC3FAAV-0
Order No.:
 70F1922
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FAAV-0
Available: 33 pcs. Leadtime: 1 Week **
Total Price: 0.73 € *
1 pcs.
0.7259 €
7.5 A
gold-plated
panel socket
snap lock
3 pole
PCB mounting
black
50 V
metal
PCB connection
XLR panel socket, 3 pole, gold-plated, metal, NC3FAAV2
Order No.:
 70F1928
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FAAV2
Available: 55 pcs. Leadtime: On Request **
Total Price: 0.87 € *
1 pcs.
0.8687 €
6 A
gold-plated
panel socket
snap lock
3 pole
PCB mounting
black
50 V
metal
PCB connection