48435 02360 | EBE

Step rotary switches, 4 pole, 6 stage, 30°, short-circuiting, 300 mA, 125 V, 48435 02360

Order No.: 16G294
EAN: 4099889221046
MPN:
48435 02360
SB15-2-2-E-25-A-06-K-DI-AG-1-L-WD
Series: SB15
EBE
48435 02360 EBE Rotary Switches and Selector Switches Image 1
48435 02360 EBE Rotary Switches and Selector Switches Image 2
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.21 € *
Price list
Quantity
Price per unit*
50 pcs.
70.2100 €
150 pcs.
67.2945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multistep rotary switches, type EBE SB 15.

Make before break, compliant with DIN 41634, IEC draft and VG 95318 Part 5. Splashproof. Solder terminals; Contacts: silver. Breaking capacity: max. 10 VA. Switching voltage: max. 125 VAC/150 VDC. Switching current: max. 300 mA. Test voltage: 1000 V. Threaded bush: M7 x 0.75. Shaft diameter: 4.0 mm. Shaft length including the threaded bush: 25 mm (dimension L). Contact banks on diallyl phtalate.

Type: 4 x 6 contacts, 2 contact banks

Technical specifications
Connection solder connection
Number of steps 6
Version Rotary step switch
Rated voltage 125 V
Pin number 4 pole
Switching Mode short-circuiting
Breaking capacity 10 VA
switching current 300 mA
Switching angle 30 °
Logistics
Country of origin DE
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead