RTAP32S06M25NS | C & K

Step rotary switches, 2 pole, 6 stage, 30°, interrupting, 150 mA, 60 V, RTAP32S06M25NS

Order No.: 16G228
EAN: 4099889221008
MPN:
RTAP32S06M25NS
Series: RTA
C & K
default L
Image may differ
Unit Price (€ / pc.)
11.8643 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
10.4482 €
50 pcs.
9.7223 €
150 pcs.
9.3058 €
500 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multistep rotary switches, type C & K RTA.

For PCB mounting, with M10 x 0.75 bushing mount, shaft with screwdriver slot; Length: 25 mm. Diameter: 6.0 mm. Index angle: 30°. Breaking capacity: max. 5.0 VA. Rated voltage: 60 V/50 Hz. Switching current: max. 150 mA. Contact resistance: max. 150 mohm. Dielectric strength: 500 V/50 Hz. Bounce time: max. 5.0 ms. Actuating torque: 5.0 N/cm ±20%. Housing material: PETP. Fixed contacts and connections: brass, with silver-plating on nickel primer. Operating temperatures: –20 to +70 °C. Note: corresponding index pins are available on separate order.

Technical attributes (type, switch positions, number of levels): RTAP32S06M 25NS, 2 x 6 contacts, 1 level

Technical specifications
Connection PCB connection
Number of steps 6
Version Rotary step switch
Rated voltage 60 V
Pin number 2 pole
Switching Mode interrupting
Breaking capacity 5 VA
switching current 150 mA
Switching angle 30 °
Logistics
Country of origin CN
Customs tariff number 85365015
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory

Order No.:

 16G229

Manufacturer SKU:

 Y200300200PCH

 

Available: 968 pcs. Leadtime: 12 Weeks **
0.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
Variations
Pin number
Switching angle
Breaking capacity
Switching Mode
Version
switching current
Connection
Rated voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Switching angle
Breaking capacity
Switching Mode
Version
switching current
Connection
Rated voltage