PM4HAHDC12J | Panasonic
Multifunction relay, 1 s to 500 h, 8 functions, 2 Form C (NO/NC), 12 VDC, 5 A/250 VAC, PM4HAHDC12J
Multifunctional timer relays with rugged adjusting wheel, type Panasonic PM4H.
With 8 timer functions: on delay, ON wiping pulse (delayed and immediately), changeover, off delay, pulse extension, on-pulse cycle. Contact type: 2 toggle switches, delayed, with 16 selectable timer ranges from 1.0 s to 500 h. Fixed time setting by means of stop ring. LED display of the operating states. Connection type: 11-pole socket. Output load capacity (resistive load): 5.0 A/250 VAC. Contact resistance (factory state): max. 100 mohm (at 1.0 A/6.0 VDC). Contact material: silver alloy. Degree of protection: IP 50. Ambient temperatures: –10 to +50 °C.
Technical attributes (type, operating voltage): PM 4HAHDC12J, 12 VDC
Connection | screw connection | |
Function | 8 functions | |
Contact type | 2 Form C (NO/NC) | |
Breaking capacity | 5 A/250 VAC | |
Voltage | 12 VDC | |
Time display | 1 s to 500 h |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |