UMG 509-PRO 100V-AC/24V-DC | Janitza

Multi-functional power analyser, UMG 509-PRO 100V-AC/24V-DC

Order No.: 30K4186
EAN: 4251861100217
MPN:
UMG 509-PRO 100V-AC/24V-DC
52.26.003
Series: UMG 509
Janitza
UMG 509-PRO 100V-AC/24V-DC Janitza Power Analysers
Image may differ
Unit Price (€ / pc.)
1,474.41 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
1,474.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,474.41 €

Multifunctional network analyzer, 5226003, Janitza

Power Analyser with RCM, Device dimension (LxWxH): 144x144x75, with battery and clock , Supply voltage: 48 - 110V (50/60Hz) 24 - 150V DC, Installation category: 300V CATIII, 4 voltage measurement inputs, Measurement category: 600V CATIII, Measurement in three-phase 4-wire systems up to 417V/720V, Measurement in three-phase 3-wire systems up to 600V, 4 current measurement inputs for current transformers. ../1 or.../5A, Current measuring range: 0.001...7A rms, 2 digital inputs, 2 digital outputs, 1 temperature input, 2 RCM inputs, Data memory: 256MB Flash, Interfaces: Ethernet TCP / IP 10/100 BaseTX RS485/ Modbus RTU,Profibus DP/V0, Incl.Web-Server as well as the following APP`s:, APP Measured Value Monitor: Graphical display of online & historical measured values , APP IEC 61000-2-4 Watchdog Light PRO: Monitoring of power quality limits according to IEC 61000-2-4, APP Push Service PRO: Transfer of measured data to cloud based software solutions

Technical specifications
Version universal measuring device
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes