49662 | WD-40
Multi-function Oil Straw Slim 300ml
Order No.: 11L499
EAN: 5032227496620
MPN:
49662
Unit Price (€ / pc.)
11.0908 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
9.9841 €
30 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal oil, 49662, WD-40
Universal oil, 200 ml, multi-use smart straw. WD-40 is silicone, resin and PTFE-free. It infiltrates rust layers, loosens jammed mechanical components and seized vehicle and machine parts. Removes stubborn dirt, eliminates moisture from electrical contacts and prevents leakage currents.
Technical specifications
Usage | corrosion protection | |
Version | multifunction oil | |
Container | can | |
Contents | 300 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | IT |
Customs tariff number | 34031910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |