ID0027B | LogiLink
Mouse pad, blue, ID0027B
Order No.: 12M3266
EAN: 4260113572108
MPN:
ID0027B
Unit Price (€ / pc.)
8.3300 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.3304 €
40 pcs.
6.9258 €
160 pcs.
6.5331 €
640 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mouse pads with silicon gel palm rest, type LogiLink ID0027.
Optimum hold with strong adhesion on the bottom, compatible with all mouse types (ball wheel, optical, laser); Material thickness: 3.0 mm.
Type: ID0027B, mouse pad, blue
Technical specifications
Version | mouse pad | |
Colour | blue |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40161000 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |