JW-8100 | Cherry

Mouse MW 8C ADVANCED JW-8100

Order No.: 10M976
EAN: 4025112095696
MPN:
JW-8100
MW 8C ADVANCED
Cherry
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
77.2310 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
77.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.2310 €

Mouse, JW-8100, Cherry

The CHERRY MW 8C ADVANCED combines noble materials, timeless design and the latest technology to a wireless mouse of the top class. A surface made of anodized anodized aluminum in combination with rubberized side panels rubberized side parts and a compact shape fits comfortably in your hand. From the very first touch, it's clear that this computer mouse stands out from the crowd and is aimed at users with users with high demands.

Features

  • Metal surface and mouse wheel
  • Optional connection via Bluetooth or via 2.4 GHz radio - both with AES-128 encryption
  • High-precision sensor with 4-step adjustable resolution up to 3200 dpi
  • Works on almost all surfaces, including glass
  • Status LED indicates low battery, charging status and resolution
  • Rechargeable lithium battery via USB-C
  • Extra small nano-receiver for wireless operation
  • 6 buttons and scroll wheel
Technical specifications
Connection wireless
Version mouse
Colour black
Logistics
Country of origin DE
Customs tariff number 84716070
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Connection
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Connection
Colour
Mouse MW 8C ERGO JW-8600
Order No.:
 10M975
Manufacturer:
 Cherry
Manufacturer SKU:
 JW-8600
Available: 8 pcs. Leadtime: 2 Weeks **
Total Price: 65.99 € *
1 pcs.
65.9855 €
3 pcs.
63.0105 €
10 pcs.
59.9760 €
mouse
wireless
black
Mouse MW 8C ADVANCED JW-8100
Order No.:
 10M976
Manufacturer:
 Cherry
Manufacturer SKU:
 JW-8100
Available: 8 pcs. Leadtime: 2 Weeks **
Total Price: 77.23 € *
1 pcs.
77.2310 €
mouse
wireless
black