1409117 | Phoenix Contact
Panel mounting frame for USB-Plug, 1409117
Order No.: 62P0850
EAN: 4046356862219
MPN:
1409117
CUC-V06-F1PBK-S/UBA/UBB
Unit Price (€ / pc.)
38.6631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.66 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6631 €
10 pcs.
35.5810 €
25 pcs.
32.7369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attachment frame-Set CUC-V06-F1PBK-S/UBA/UBB
Attachment frame-Set
The technical features of 1409117 from Phoenix Contact at a glance
- Flammability class of the insulating material (in the style of UL 94): Not relevant
- Product type designation: CUC-V06-F1PBK-S/UBA/UBB
- Mounting method of the fastening element: Clamp / Plug
- Article description: CUC-V06-F1PBK-S/UBA/UBB
- Mounting direction: swiveling
Technical specifications
Suitable for | USB-Plug | |
Accessory Type | panel mounting frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |