169 01 04 | Thora
Fastening element, brass, nickel-plated, (L x W x H) 12 x 6 x 6 mm, 169 01 04
Order No.: 17H9200
EAN: 4099889504620
MPN:
169 01 04
Unit Price (€ / pc.)
1.0472 € *
Available: 663 pcs.
Leadtime: 25 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting elements with tapped holes, type Thora 169 01 04.
Square mounting element with tapped hole and lateral drilled hole Ø 3.2 mm; Length: 12 mm. Edge length: 6.0 mm. Material: nickel-plated brass.
Type: 169 01 04, mounting element
Technical specifications
Width | 6 mm | |
Height | 6 mm | |
Length | 12 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |