05.60.134 | Mounting Brackets, Blocks
Mounting block, brass, nickel-plated, (L x W x H) 12 x 7 x 6 mm, 05.60.134
Order No.: 17H918
EAN: 4099889504606
MPN:
05.60.134
Unit Price (€ / pc.)
1.4399 € *
Available: 16 pcs.
Next delivery: 300 pcs. on 2025-01-06
Leadtime: On Request **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4399 €
50 pcs.
1.2733 €
250 pcs.
1.0948 €
1000 pcs.
0.9639 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting elements with tapped holes, type 05.60.
Made of nickel-plated brass. Particularly suited for mounting panels and components at an angle of 90°; Thread: 2 x M 2.5 for type 124, 2 x M 3 for type 133, 1 x M 2.5 and M 3 for type 223, 1 x M 3 and 1 hole with 3.2 mm diameter for type 134.
Technical attributes (type, dimensions, figure): 134, A 3.5/W 7.0/H 6.0/L 12 mm, Fig. C
Technical specifications
Width | 7 mm | |
Height | 6 mm | |
Length | 12 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |