Skip to content Skip to navigation menu

Motor circuit breaker, TeSys GV4, 3P, 3.5A, Icu 100kA, thermal magnetic multifunction, Everlink terminals


Order No.: 02P7073

Manufacturer: Schneider Electric

Series: TeSys GV4

Manufacturer No.: GV4PEM03S


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€412.93

Price per piece(s) without VAT

€347.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product GV4PEM03S of Schneider Electric at Bürklin Elektronik!

Product description

Motor circuit breaker, GV4PEM03S, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 3.5A/690V, for protection of 3-phase motors 0.55-1.5kW@400V. Multifunction circuit breaker, it provides thermal magnetic protection and advanced motor protection, breaking capacity Icu 100kA@400V, start-stop control by toggle, connection by Everlink BTR screw terminals. Thermal protection adjustable by dials with a setting current Ir in range 1.4-3.5A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Advanced protections are adjustable with a smartphone using wireless NFC and include short time delay protection Isd with a setting range 5-13 Ir, phase unbalance and loss protection, ground fault protection, locked rotor (jam), long start. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). It can be equiped externally with 1 or 2 auxiliary SDx modules in order to have alarming and fault differentiation. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).



Product specification

Technical features
Screw connection
DIN-Rail
3.5 A
3-pole
1.4 to 3.5 A
Toggle lever
50/60 Hz
690 V
2 kW
Motor protection switch
IP40
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Schneider Electric
Series: TeSys GV4
Manufacturer number: GV4PEM03S
Country of origin: Poland
Customs tariff number: 85362090

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A
Substanz Lead  , 7439-92-1  , 231-100-4