1825967-2 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 2.89 mm), 1.56 N, THT
In-line pushbutton switches, type TE Connectivity/Alcoswitch FSMCDH/FSMCDAH.
Horizontal, top actuation with square plunger; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, black. Operating temperatures: –35 to +85 °C.
Technical attributes (type, actuator dimension (A), actuator color): 0-1825967-2, A 2.8 mm, black
Connection | THT | |
illuminated | No | |
actuating force | 1.56 N | |
Width | 6 mm | |
Actuator colour | black | |
Height | 3.6 mm | |
Contact material | silver-plated | |
Length | 6 mm | |
Latching switching function | Form A (N/O) | |
Breaking capacity | 50 mA/24 VDC | |
actuator length | 2.89 m |
Country of origin | GB |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |