1-1825910-0 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (blue, L 3.4 mm), 1.56 N, THT
In-line pushbutton switch,es, type TE Connectivity/Alcoswitch FSMJH.
Horizontal, top actuation; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, glass fiber-reinforced, black. Operating temperatures: –35 to +85 °C.
Technical attributes (type, actuator height (A), pushbutton height (B), actuator color): 1-1825910-0, A 3.4, B 7.0 mm, blue
Connection | THT | |
illuminated | No | |
actuating force | 1.56 N | |
Width | 5.99 mm | |
Actuator colour | blue | |
Height | 7 mm | |
Contact material | silver-plated | |
Length | 5.99 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 50 mA/24 VDC | |
actuator length | 3.4 mm |
Country of origin | IN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |