37517.1-100 | EFB Elektronik
Plug, RJ10, 4 pole, 4P4C, IDC connection, cable assembly, 37517.1-100
Order No.: 25P5056
EAN: 4049759134549
MPN:
37517.1-100
Unit Price (€ / pck.)
8.7941 € *
Available: 96 pck.
Available in 5 Days: 3 pck.
Leadtime: 1 Week **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pck.
8.7941 €
10 pck.
7.9135 €
50 pck.
6.9853 €
100 pck.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Connector, RJ Connector, 37517.1-100, EFB Elektronik
Modular-Connector RJ10 UTP, E-MO 4/4 SR
FEATURES
- For round cable
- unshielded
Technical Data
- Version: Plug
- Connection: Crimp
- Colour: transparent
- RJ-Version: RJ10
- Pole image: 4P4C
- Suitable for round cable: Yes
Technical specifications
Connection | IDC connection | |
Version | plug | |
Assembly | cable assembly | |
Pole image | 4P4C | |
Pin number | 4 pole | |
RJ-Version | RJ10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |