MPS 1 RT | Hirschmann Test & Measurement

Miniature test probe, socket 2 mm, spring loaded, 30 V, red, MPS 1 RT

Order No.: 35F118
EAN: 4099891479572
MPN:
MPS 1 RT
973 531-101
Series: MPS1
Hirschmann Test & Measurement
MPS 1 RT Hirschmann Test & Measurement Test Leads and Test Probes Image 1
MPS 1 RT Hirschmann Test & Measurement Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 76 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.3558 €
100 pcs.
2.9393 €
500 pcs.
2.8203 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature test probes, type Hirschmann T & M MPS 1.

For sampling the most intricate measuring points. The stainless steel tip easily penetrates insulation and oxide layers; Contact material: nickel-plated stainless steel. Connection: jack, diameter 2.0 mm, gold-plated, with contact spring. Rated voltage: 60 VDC. Contact resistance: 100 mohm. Operating temperatures: –25 to +60 °C.


Technical attributes (type, color): MPS 1, red

Technical specifications
Connection socket 2 mm, spring loaded
Colour red
Material Insulation PE
Contact material brass, nickel-plated
Rated voltage 30 V
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead