60637 | Lumberg Automation

Sensor-actuator distributor, 8 x M8 (3 pole), 60637

Order No.: 67F6136
EAN: 4099889707250
MPN:
60637
SB 8/LED 3-333/5M
Series: SB
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
114.8588 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
114.86 € *
Price list
Quantity
Price per unit*
1 pcs.
114.8588 €
2 pcs.
109.0992 €
5 pcs.
101.4594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Sensor/actuator distribution box, type Lumberg SB8 LED.

With 8 x M8 sockets, 3-pole, status display and permanently connected cable; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 2.0/2.0 A. Contact resistance: max. 5.0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –15 to +80 °C.

Technical attributes (type, cable length): SB 8/LED 3–333/5M, 5.0 m

Technical specifications
Bus Output M8 (3 pole, A coded)
Bus Input M8 (3 pole, A coded)
IO Ports 8 x M8 (3 pole)
Power Input cable
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 8 x M8 (3 pole), 61323
Order No.:
 50F8287
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61323
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 177.10 € *
1 pcs.
177.0958 €
cable
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 934637755
Order No.:
 50F8286
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 934637755
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 115.30 € *
1 pcs.
115.2991 €
cable
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 8945
Order No.:
 50F8288
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 8945
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 119.75 € *
1 pcs.
119.7497 €
cable
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 97792
Order No.:
 50F8289
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 97792
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 131.42 € *
1 pcs.
131.4236 €
cable
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 94554
Order No.:
 50F8285
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 94554
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 78.74 € *
1 pcs.
78.7423 €
cable
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 60636
Order No.:
 67F6137
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60636
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 143.43 € *
1 pcs.
143.4307 €
cable
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 60637
Order No.:
 67F6136
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60637
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 114.86 € *
1 pcs.
114.8588 €
2 pcs.
109.0992 €
5 pcs.
101.4594 €
cable
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 61339
Order No.:
 50F8291
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 61339
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 127.71 € *
1 pcs.
127.7108 €
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67
Sensor-actuator distributor, 8 x M8 (3 pole), 12398
Order No.:
 50F8290
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 12398
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 95.46 € *
1 pcs.
95.4618 €
cable
M8 (3 pole, A coded)
M8 (3 pole, A coded)
8 x M8 (3 pole)
IP67