RXM4AB2P7 | Schneider Electric
Relay, 4 Form C (NO/NC), 230 V (AC), 15 kΩ, 6 A, 250 V (AC), monostable, RXM4AB2P7
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Industrial relay, RXM4AB2P7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | plug-in connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
switching current | 6 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostable | |
Coil resistance | 15 kΩ |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |