MRPR-20-17-28 | Littelfuse
Reed switche, THT, 1 Form A (N/O), 50 W, 250 V (DC), 1 A, MRPR-20-17-28
Unit Price (€ / pc.)
5.3669 € *
Available: 13 pcs.
Leadtime: 6 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7243 €
100 pcs.
4.1412 €
250 pcs.
3.9865 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed switch, MRPR-20-17-28, Littelfuse
The MRPR-20-17-28 is a miniature, normally open switch with a 20.32 mm long x 2.84 mm diameter glass envelope, capable of high voltage and power switching of 265 Vac at 50 VA. TheMRPR-20-17-28 has high insulation resistance of 1010 ohms minimum and contact resistance less than 100 milli-ohms
Features
- Miniature normally open switch
- Zero operating power required for contact closure
- High voltage and power switching with a miniature switch
Applications
- Reed relays
- Telecom line switching
- Heavy load switching
Technical specifications
Connection | axial | |
Version | reed switche | |
diameter | 2.84 mm | |
Length | 56.64 mm | |
Assembly | THT | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 50 W | |
Switching Voltage (AC) | 265 V | |
Switching Voltage (DC) | 250 V | |
switching current | 1 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |