MAL-U/I | bmcm

Miniature measuring amplifier

Order No.: 20K120
EAN: 4099891474003
MPN:
MAL-U/I
Series: HLE
bmcm
default L
Image may differ
Unit Price (€ / pc.)
59.8927 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.8927 €

Miniature measuring amplifiers, type bmcm MAL.

24-pin chip. Differential input and 6.0 dB/oct output filter. The module outputs a voltage proportional to the input variable of ±5.0 V. Size and pin assignment compatible to products of other manufacturers. Input circuit protection.1; .0 s: max. 200 V (not for current measurement). Output load: >1.0 kohm. Power supply: ±7.5 to ±15 VDC. ESD resistance: 1000 V. Potentials: max. 60 VDC to VDE. Operating temperatures: –25 to +70 °C. Dimensions: 33 x 20 x 15 mm.

Measuring amplifiers with integrated sensor voltage/current supply.

Supply (5.0 V) for connected sensors, the measured variable and limit frequency can be set by means of soldering jumper; Limit frequency: adjustable from 2.0 to 340 Hz. Tolerance: 0.2 %.

Technical attributes (type, measuring range, input resistance): MAL-U/I, measuring amplifier, ±1.0, ±5.0, ±10 VDC/±20 mA, 300 kohm/50 ohm

Technical specifications
Version miniature measuring amplifier
max. operating temperature 70 °C
min. operating temperature -25 °C
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
min. operating temperature
max. operating temperature
Output
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Output
Miniature measuring amplifier
Order No.:
 20K114
Manufacturer:
 bmcm
Manufacturer SKU:
 MAL-ISO5
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 96.97 € *
1 pcs.
96.9731 €
miniature measuring amplifier
-25 °C
70 °C
5 V
Miniature measuring amplifier
Order No.:
 20K116
Manufacturer:
 bmcm
Manufacturer SKU:
 MAL-ISO10
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 96.97 € *
1 pcs.
96.9731 €
miniature measuring amplifier
-25 °C
70 °C
5 V
Miniature measuring amplifier
Order No.:
 20K120
Manufacturer:
 bmcm
Manufacturer SKU:
 MAL-U/I
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 59.89 € *
1 pcs.
59.8927 €
miniature measuring amplifier
-25 °C
70 °C
Miniature measuring amplifier
Order No.:
 20K112
Manufacturer:
 bmcm
Manufacturer SKU:
 MAL-IS01
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 96.97 € *
1 pcs.
96.9731 €
miniature measuring amplifier
-25 °C
70 °C
5 V