NYS231B | REAN
3.5 mm jack plug, 3 pole (stereo), solder connection, metal, NYS231B
Order No.: 39F1080
EAN: 4099889855258
MPN:
NYS231B
Unit Price (€ / pc.)
2.2610 € *
Available: 52 pcs.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7612 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack plugs, 3-pole, type NEUTRIK/REAN NYS 231.
3.5 mm, with solder connection and strain relief for crimping; Housing material: CuZn39Pb3, black. Contacts: CuZn39Pb3, 0.2 µm nickel-plated. Cable diameter: max. 4.0 mm. Operating temperatures: - 20 to +70 °C.
Technical attributes (type, contact finish): NYS231B, nickel - plated
Technical specifications
Version | plug | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |