63.110.30 | Kendrion Kuhnke
Mini-solenoid valve 63.110.30
Unit Price (€ / pc.)
32.1062 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | Connector with diode | |
Version | 3/2-way NC poppet valve | |
Pressure range | 0-3 bar | |
Power | 1 W | |
Rated voltage | 24 V | |
Nominal width | 0.9 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |