260 700 05 | Werma
Tube adapter, gray, (Ø x H) 62 mm x 60 mm, for EvoSIGNAL, 260 700 05
Unit Price (€ / pc.)
27.4295 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
27.43 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4295 €
10 pcs.
24.1332 €
50 pcs.
22.4910 €
150 pcs.
21.5033 €
500 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini tube adaptor, 260.700.05, Werma
Mini Tube Adaptor, grey, suitable for EvoSIGNAL beacons with IP66 protection class.
Technical specifications
Version | tube adapter | |
diameter | 62 mm | |
Colour | gray | |
Suitable for | EvoSIGNAL | |
Weight | 40 g | |
Height | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |