260 700 06 | Werma
Angle mounting adapter, gray, (Ø x L x W x H) 62 x 67 x 62 x 51 mm, for EvoSIGNAL, 260 700 06
As a private customer, you can buy this item as soon as we have it back in stock.
Mini bracket cable screw, 260.700.06, Werma
Mini Bracket Cable Screw, grey, suitable for EvoSIGNAL beacons with IP66 protection class.
Technical specifications
Version | angle mounting adapter | |
Width | 62 mm | |
diameter | 62 mm | |
Colour | gray | |
Suitable for | EvoSIGNAL | |
Weight | 35 g | |
Height | 51 mm | |
Length | 67 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |