0297005.WXNV | Littelfuse

Automotive flat fuse, 5 A, 32 V, orange, (L x W x H) 10.9 x 3.8 x 16 mm, 0297005.WXNV

Order No.: 46G3455
EAN: 4099889123692
MPN:
0297005.WXNV
Series: MINI 32V
Littelfuse
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Available: 757 pcs.
Leadtime: 23 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
100 pcs.
0.2213 €
500 pcs.
0.1987 €
1000 pcs.
0.1833 €
3000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini blade fuse, 0297005.WXNV, Littelfuse

The MINI® Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® Fuse of recommended choice for protection.

Technical Data

  • Current: 5 A
  • Color: orange
  • Voltage rating: 32 V
  • Dimensions (L/H/W): 10.9/8.8/3.8 mm
Technical specifications
Version automotive flat fuse
Breaking capacity 1 kA
Width 3.8 mm
Colour orange
Height 16 mm
Length 10.9 mm
Rated voltage 32 V
Rated current 5 A
Logistics
Country of origin MX
Customs tariff number 85361010
Original Packaging Bag with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Colour
Rated current
Version
Width
Length
Breaking capacity
Rated voltage
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Colour
Rated current
Version
Width
Length
Breaking capacity
Rated voltage
Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297010.WXNV
Order No.:
 46G3458
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0297010.WXNV
Available: 509 pcs. Available in 4 Days: 11,218 pcs. Leadtime: 1 Week **
Total Price: 2.48 € *
10 pcs.
0.2475 €
100 pcs.
0.2261 €
500 pcs.
0.2023 €
1000 pcs.
0.1868 €
3000 pcs.
0.1690 €
8.8 mm
red
10 A
automotive flat fuse
3.8 mm
10.9 mm
1 kA
32 V
Automotive flat fuse, 15 A, 32 V, blue, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297015.WXNV
Order No.:
 46G3459
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0297015.WXNV
Available: 1,651 pcs. Available in 4 Days: 12,527 pcs. Leadtime: 1 Week **
Total Price: 2.69 € *
10 pcs.
0.2689 €
100 pcs.
0.2451 €
500 pcs.
0.2213 €
1000 pcs.
0.2023 €
3000 pcs.
0.1845 €
8.8 mm
blue
15 A
automotive flat fuse
3.8 mm
10.9 mm
1 kA
32 V
Automotive flat fuse, 4 A, 32 V, pink, (L x W x H) 10.9 x 3.8 x 16 mm, 0297004.WXNV
Order No.:
 46G3454
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0297004.WXNV
Available: 0 pcs. Leadtime: 23 Weeks ** Next delivery: 2,814 pcs. on 2025-01-31
Total Price: 0.26 € *
10 pcs.
0.2642 €
100 pcs.
0.2404 €
500 pcs.
0.2166 €
1000 pcs.
0.1987 €
3000 pcs.
0.1809 €
16 mm
pink
4 A
automotive flat fuse
3.8 mm
10.9 mm
1 kA
32 V