10006774 | Fischer Elektronik
Mica wafer for semiconductors, 10006774
Unit Price (€ / pc.)
0.1154 € *
Available: 2,065 pcs.
Leadtime: 7 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1154 €
300 pcs.
0.0833 €
1000 pcs.
0.0714 €
3000 pcs.
0.0607 €
10000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mica wafers for semiconductors, type GS.
Material thickness: 0.05 mm. Breakdown voltage: 5.0 kV, Thermal resistance: 0.4 K/W.
Type: GS 220 - C, 20.0 x 11.0 mm, no perforation, TO220
Technical specifications
Version | mica wafer | |
Width | 11 mm | |
Thickness | 0.05 mm | |
Dielectric strength | 5000 V/mm | |
Suitable for | TO-220 | |
Length | 20 mm | |
Material | muscovite |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |