2665.1003 | Mentor
Metal socket for LEDs
Unit Price (€ / pc.)
3.8675 € *
Available: 246 pcs.
Leadtime: 1 Week **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
25 pcs.
3.2963 €
100 pcs.
3.0464 €
250 pcs.
2.8798 €
1000 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metall-holder for 5 mm LED type Mentor 2665
with dull black, outer reflector and removable snap-on insert.
Housing material: chrome finished or dull black CuZn. Tinned terminals
Operating temperatures: - 40 to +85 °C
Bushing mount: M 8 x 0.75
Technical specifications
Suitable for | LED 5 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |