B72220S3301K101 | EPCOS
Varistor, radial, VV 470 V, 12000 A, 385 V (DC), 300 V (AC), ±10 %, 1 VA (AC), 290 J
As a private customer, you can buy this item as soon as we have it back in stock.
Metal oxide varistors (VDRs), type TDK/Epcos S 20 E3 B72220..K101.
SuperioR series E3 for particularly high surge current loads
Technical specifications
Design | radial | |
Energy absorption | 290 J | |
max. Surge current, transient (8/20 µs) | 12000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 300 V | |
Rated voltage (DC) | 385 V | |
Standard number | UL, CSA, CECC | |
Grid | 10 mm | |
Tolerance | ±10 % | |
Power dissipation | 1 W | |
Varistor Voltage Type | 470 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |