IS42S16320D-7TLI | Integrated Silicon Solution INC

DRAM 512 Mbit, TSOP-54, IS42S16320D-7TLI

Order No.: 53S7017
EAN: 4099879150769
MPN:
IS42S16320D-7TLI
Integrated Silicon Solution INC
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Synchronous DRAM, IS42S16320D-7TLI, ISSI

ISSI's 512 Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 512 Mb SDRAM is organized as follows

Features

  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • Random column address every clock cycle
Technical specifications
Enclosure TSOP-54
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 3-3.6 V
Memory size 512 Mbit
Clock frequency 143 MHz
Technology DRAM
Access time 5.4 s
Logistics
Country of origin CN
Customs tariff number 85423231
MSL MSL 3
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes