T3542A | C.K Tools

Marking Guage 240 mm / 9.1/2''

Order No.: 03L3796
EAN: 5013969577204
MPN:
T3542A
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
19.4446 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4446 €

- Thumbscrew adjustment for accurate & consistant marking

- Brass inlays on marking faces for protection

- Beechwood body

- Length: 240 mm / 9.1/2''

Technical specifications
Version marking gauge
Material steel
Logistics
Country of origin GB
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Marking & Mortice Guage 190mm / 7.1/2''
Order No.:
 03L3797
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3543
Available: 0 pcs. Available in 14 Days: 5 pcs. Leadtime: 2 Weeks **
Total Price: 85.44 € *
1 pcs.
85.442 €
Rosewood
tapping gauge
Marking Guage 240 mm / 9.1/2''
Order No.:
 03L3796
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3542A
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 19.44 € *
1 pcs.
19.4446 €
steel
marking gauge