T3543 | C.K Tools
Marking & Mortice Guage 190mm / 7.1/2''
Order No.: 03L3797
EAN: 5013969481600
MPN:
T3543
Unit Price (€ / pc.)
85.442 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
- Screw pin adjustment for accurate & consistent setting of mortice & tenon joints
- Heavy brass inlays on marking faces for protection
- Hard rosewood body
- Length: 190 mm / 7.1/2''
Technical specifications
Version | tapping gauge | |
Material | Rosewood |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |