26150401JA | Dremel
Mandrel, 3 pieces, 26150401JA
Order No.: 07L6355
EAN: 4099891386467
MPN:
26150401JA
401 SCHRAUBDORN 3ER-PACK
Unit Price (€ / pck.)
5.5573 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pck.
5.5573 €
10 pck.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mandrels, type Dremel 401.
For the accessories described earlier, e.g. grinding, polishing and cutting disks; Shaft: 3.2 mm. Maximum speed: 35000 1/min.
Type: 401, mandrel
Technical specifications
Version | Mandrel | |
Contents | 3 pieces |
Download
Logistics
Country of origin | US |
Customs tariff number | 84661020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |