714-162 | WAGO
Pin header, 2 pole, pitch 3.5 mm, angled, black, 714-162
Unit Price (€ / pc.)
1.19 € *
Available: 78 pcs.
Leadtime: On Request **
Angled solder pin 0.8 x 0.8 mm 2-pole black
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 3.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |