2454890000 | Weidmüller
Pin header, 8 pole, pitch 3.81 mm, straight, black, 2454890000
Order No.: 53P1779
EAN: 4050118469752
MPN:
2454890000
SC-SMT 3.81/08/180G 1.5SN BK RL CO
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 2454890000, Weidmüller
PCB connector, side mount, THT/THR solder termination, 3.81 mm, no. of poles: 8, 180°, 1.5 mm, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 8 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |