1864310000 | Weidmüller
Pin header, 6 pole, pitch 3.81 mm, straight, black, 1864310000
Order No.: 52P3774
EAN: 4032248429387
MPN:
1864310000
SC-SMT 3.81/06/180G 1.5SN BK RL
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 6 Days: 600 pcs.
Leadtime: On Request **
Male connector, 1864310000, Weidmüller
Printed circuit board connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 6, 180°, 1.5 mm, tinned, black, tape (Ø 330 mm).
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |