1933192 | Phoenix Contact
Pin header, 3 pole, pitch 5 mm, straight, black, 1933192
Pin headers and multipole connectors, type Phoenix Contact COMBICON compact.
Grid: 5.0 mm. Insulator: PA. Rated surge voltage: 4.0 kV. Inflammability class: UL 94 V-0. Certifications: UL, CUL.
Pin headers, type PST 1,3/..-5,0.
With solder pins 1.3 mm (for bore hole 1.5 mm); Rated voltage (overvoltage category/degree of soiling): 250 V (III/3), 320 V (III/2), 320 V (II/2), rated/load current: max. 12 A.
Technical attributes (type, number of poles, dimension a): PST 1.3/3-5.0, 3-pole, 10 mm
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | No |
Country of origin | DE |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |