2091-1526/002-000 | WAGO
Pin header, 6 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-14, straight, 10 A, 160 V, push-in, 2091-1526/002-000
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 2091-1526/002-000, WAGO
1-conductor male connector, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 6-pole, integrated release lever, 1,50 mm², light gray.
Features
- Universal connection for all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Testing parallel to conductor entry - tip contact
- Integrated release lever
Technical specifications
Version | plug | |
AWG cross-section | AWG 24-14 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.2-1.5 mm² | |
Rated voltage | 160 V | |
Rated current | 10 A | |
Pin number | 6 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |