1862920000 | Weidmüller
Pin header, 2 pole, pitch 3.81 mm, straight, black, 1862920000
Order No.: 52P3671
EAN: 4032248428113
MPN:
1862920000
SC-SMT 3.81/02/180G 3.2SN BK BX
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6783 €
250 pcs.
0.5831 €
1250 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1862920000, Weidmüller
Printed circuit board connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 2, 180°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |