1-1971922-3 | TE Connectivity
Pin header, 13 pole, pitch 2.5 mm, straight, natural, 1-1971922-3
Order No.: 35P4116
EAN: 4099889932553
MPN:
1-1971922-3
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
PCB Connection System, 1-1971922-3, TE Connectivity
Wire-to-Board, Printed Circuit Board, Standard, Vertical, 13 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: 6/6 Nylon GF, Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 13
- Operating Temperature Range: -40 – 120 °C [-40 – 248 °F]
- Rated current: 2 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 13 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |