1862650000 | Weidmüller
Pin header, 10 pole, pitch 3.81 mm, angled, black, 1862650000
Order No.: 52P3653
EAN: 4032248427864
MPN:
1862650000
SC-SMT 3.81/10/90LF 1.5SN BK BX
Unit Price (€ / pc.)
3.9746 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7009 €
50 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1862650000, Weidmüller
PCB Connector, solder flange, THT/THR solder termination, 3.81 mm, no. of poles: 10, 90°, 1.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 10 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |