1-1969543-0 | TE Connectivity
Pin header, 10 pole, pitch 2.5 mm, straight, white, 1-1969543-0
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 1,335 pcs.
Leadtime: 1 Week **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6902 €
650 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 4.2 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |