GPS-3303 | GW Instek

Laboratory power supply, 30 VDC, outputs: 3 (3 A/3 A/3 A), 195 W, 100-240 VAC, GPS-3303

Order No.: 24K1119
EAN: 4719692500885
MPN:
GPS-3303
01PS330310GS
Series: GPS
GW Instek
GPS-3303 GW Instek Bench Power Supplies and Loads Image 1
GPS-3303 GW Instek Bench Power Supplies and Loads Image 2
Image may differ
Unit Price (€ / pc.)
452.20 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
452.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
452.20 €

Mains adapter, GPS-3303, GW Instek

The GPS-Series are 2-4 channel, 180 to 200W output, linear DC power supplies. Overload and reverse polarity protection, and an output on/off switch keep the GPS-Series and their load safe from unexpected conditions. A High regulation (0.01%+3mV) and low ripple/noise (< 1mVrms, 5Hz~1MHz) are maintained for channel 1 and 2 in constant voltage mode. Automated cooling fan speed control minimizes fan noise according to load conditions, ensuring quiet operation. The GPS-Series are an ideal solution for lightweight, inexpensive bench-top or portable applications requiring high regulation and multiple outputs.. 4 Independent Isolated Output. Four"3 Digits" LED Displays. 0.01% Load and Line Regulation. Low Ripple and Noise. Tracking Operation and Auto Series/Parallel Operation. Output ON/OFF Switch. Output Voltage and Current Setting When Output Disable. Fan Speed Control Circuit to Minimize Fan Noise. Over Load and Reverse Polarity Protection. Optional European Jack Type Terminal

Technical specifications
Number of outputs 3
Output voltage DC 30 VDC
Output current 3 A
Output current 2 3 A
Output current 3 3 A
Width 255 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 195 W
Depth 265 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes