210.150.000 | ECS Cleaning Solutions
ECS Cleaning Solutions magnetic head cleaner, bottle, 150 ml, 210.150.000
Order No.: 11L9624
EAN: 4099891433918
MPN:
210.150.000
Unit Price (€ / pc.)
13.8516 € *
Available: 12 pcs.
Leadtime: 4 Weeks **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
12.1856 €
50 pcs.
11.3526 €
150 pcs.
10.8528 €
500 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic head cleaner 210.500.000 from ECS Cleaning
Removes inorganic soiling. Good compatibility with rubber, metal and plastic surfaces to be cleaned.
Contains: 150ml
Technical specifications
Usage | magnetic head cleaner | |
Version | magnetic head cleaner | |
Container | bottle | |
Contents | 150 ml |
Download
Logistics
Country of origin | CH |
Customs tariff number | 34025010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |