32605-AA | CRC

MULTI OIL, spray 500ml

Order No.: 12L1688
EAN: 5412386062674
MPN:
32605-AA
MULTI OIL
CRC
32605-AA CRC Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
16.6481 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
6 pcs.
15.8151 €
12 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multifunctional oil, 32605-AA, CRC

MULTI OIL is the versatile penetrating and lubricating oil with foodstuffs approval NSF H1. It contains high-purity, colorless white oils with excellent creeping and lubricating properties. The oil displaces moisture, loosens difficult-to-tighten screw connections and lubricates joints, linkages, hinges, closures, etc. MULTI OIL is odorless, silicone-free and temperature resistant up to 150°C. MULTI OIL is also universally applicable in food technology according to NSF H1, even if food contact cannot be completely excluded. With Permalock special spray head for highest safety in food production._x000D_

Technical specifications
Usage Food technology
Version multifunction oil
Container spray can
Operational temperature 0 °C to 150 °C
Contents 500 ml
Viscosity liquid
Logistics
Country of origin BE
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.