ID0027P | LogiLink

MOUSE PAD ID0027P

Order No.: 10M1650
EAN: 4052792013207
MPN:
ID0027P
LogiLink
default L
front L
Image may differ
Unit Price (€ / pc.)
8.3300 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.3304 €
40 pcs.
6.9258 €
160 pcs.
6.5331 €
640 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mouse pad, ID0027P, LogiLink

With the LogiLink GEL mouse pad you can now relax your hand while working. Thanks to the gel, its surface conforms exactly to your wrist, making pain after working with the mouse for too long a time a thing of the past. The mousepad has an extremely non-slip surface on the underside. It is compatible with all available mouse types, such as ball, optical and laser mouse.

Features

  • Mouse pad with palm rest
  • Gentle on your wrist
  • Fewer symptoms of fatigue
  • Improves mouse precision and speed

Technical Data

  • Color: Pink
  • material thickness: 3mm
Technical specifications
Version mouse pad
Colour pink
Logistics
Country of origin CN
Customs tariff number 40161000
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes