BSP88H6327XTSA1 | Infineon Technologies
Infineon Technologies N channel SIPMOS small signal transistor, 240 V, 350 mA, PG-SOT223, BSP88H6327XTSA1
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 1 Week **
MOSFET, BSP88H6327XTSA1, Infineon Technologies
Features
- N-channel
- Enhancement mode
- Logic level
- Avalanche rated
- dv/dt rated
Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Onboard charger
- Telecom
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 6 Ω | |
drain-source on resistance RDS (on) max @VGS=4,5V | 7.5 Ω | |
Gate Charge Qg @10V (nC) | 6.8x10<sup>-9</sup> C | |
Enclosure | PG-SOT223 | |
max. Voltage | 240 V | |
Max. current | 350 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 1.8 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Reel with 8,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |