B21 313-10J (M-BUS) | Janitza

MID energy counter

Order No.: 30K4440
EAN: 4099891460013
MPN:
B21 313-10J (M-BUS)
14.01.355
Series: MID
Janitza
default L
Image may differ
Unit Price (€ / pc.)
249.90 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.90 €

MID energy meter, 1401355, Janitza

Features

  • Direct connection up to 65 A
  • With measured values and alarm function
  • Width: 2 DIN modules
  • Tested and approved according to MID*1 and IEC
  • Pulse output included
Technical specifications
Version energy meter
Width 45 mm
Weight 150 g
Height 97 mm
Length 65 mm
Logistics
Country of origin IT
Customs tariff number 90283011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Version
Width
Length
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
MID energy counter
Order No.:
 30K4439
Manufacturer:
 Janitza
Manufacturer SKU:
 B21 312-10J (MODBUS)
Available: 2 pcs. Leadtime: On Request **
Total Price: 217.77 € *
1 pcs.
217.77 €
150 g
energy meter
45 mm
65 mm
97 mm
MID energy counter
Order No.:
 30K4440
Manufacturer:
 Janitza
Manufacturer SKU:
 B21 313-10J (M-BUS)
Available: 0 pcs. Leadtime: On Request **
Total Price: 249.90 € *
1 pcs.
249.90 €
150 g
energy meter
45 mm
65 mm
97 mm
MID energy counter
Order No.:
 30K4438
Manufacturer:
 Janitza
Manufacturer SKU:
 B21 311-10J (1 X S0)
Available: 0 pcs. Leadtime: On Request **
Total Price: 196.35 € *
1 pcs.
196.35 €
550 g
energy meter
45 mm
65 mm
97 mm