SCP-CNL06 | METCAL

Soldering tip, conical, (T x W) 0.6 x 0.6 mm, 471 °C, SCP-CNL06

Order No.: 03L5666
EAN: 4099891394332
MPN:
SCP-CNL06
Series: SCP
METCAL
SCP-CNL06 METCAL Soldering tips, desoldering tips and hot air nozzles Image 1
SCP-CNL06 METCAL Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
24.038 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
24.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.038 €

Soldering Cartridge, SCP-CNL06, METCAL

Soldering Cartridge, Conical, Long, 0.6 mm.

The SCP-CNL06 is the standard soldering tip, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.

Technical specifications
Version soldering tip
Width 0.6 mm
Thickness 0.6 mm
Suitable for MFR-1110, MFR-2210/11, MFR-1351, MFR-SRC, solder pen MFR-H1-SC /-SC2, MFR-HSR, solder-kit MFR-UK1
max. operating temperature 471 °C
Peak type conical
Logistics
Country of origin US
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes