C8051F310-GQR | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, LQFP-32, C8051F310-GQR

Order No.: 41S4609
EAN: 4099879105615
MPN:
C8051F310-GQR
Series: C8051F31X
Silicon Laboratories
default L
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 7,558 pcs.
Available in 5 Days: 1,140 pcs.
Leadtime: 1 Week **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.7005 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microcontroller, C8051F310-GQR, Silicon Laboratories

The C8051F310-GQR is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.

Features

  • Four general purpose 16-bit counter/timers
  • Built-in Temperature Sensor
  • Programmable hysteresis and response time
  • Real time clock capability using PCA or timer and external clock source
Technical specifications
Number of I/Os 29
Number of pins 32
Version Flash
Enclosure LQFP-32
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 8051
Data RAM Size 1.25 KB
Voltage 2.7-3.6 V
Memory size 16 KB
Clock frequency 25 MHz
Logistics
Country of origin TW
Customs tariff number 85423390
MSL MSL 3
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €