STM32F101RBT6 | STMicroelectronics

ARM Cortex M4 microcontroller, 32 bit, 36 MHz, LQFP-64, STM32F101RBT6

Order No.: 51S2357
EAN: 4099879106308
MPN:
STM32F101RBT6
Series: STM32F101
STMicroelectronics
STM32F101RBT6 STMicroelectronics Microcontrollers
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 1,600 pcs.
Available in 5 Days: 361 pcs.
Leadtime: 1 Week **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.7953 €
50 pcs.
5.4740 €
100 pcs.
5.1646 €
250 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM Cortex M4 microcontroller, STM32F101RBT6, STMicroelectronics

The STM32F101RBT6 medium-density microcontroller incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 36 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 16 Kbytes), and an extensive range of enhanced peripherals and I/Os connected to two APB buses. It is suitable for a wide range of applications such as application control and user interfaces, medical and handheld equipment, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

Features

  • Low power
  • Debug mode
  • Clock, reset and supply management
Technical specifications
Number of I/Os 64
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M4
Data RAM Size 16 KB
Voltage 2-3.6 V
Memory size 128 KB
Clock frequency 36 MHz
Logistics
Country of origin MY
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes